TDKCD45-B2GA101K-NKACapacitor Ceramic Single Layer
Cap Ceramic Single Suppression X1/Y1 100pF 400VAC/440VAC B 10% (6.5 X 6mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
100pF | |
10% | |
400VAC|440VAC | |
B | |
No | |
Disc | |
Radial | |
10 | |
X1/Y1 | |
6.5 X 6 | |
-40 | |
125 | |
Bulk | |
0.6 | |
6.5(Max) | |
6(Max) | |
10.5(Max) | |
Through Hole |
EDA / CAD Models |