Texas InstrumentsCD4512BFMultiplexers

Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin CDIP Tube

Thanks to Texas Instruments and their CD4512BF multiplexer, you can ensure that the number of electrical lines within your project is reduced to a minimum. Its maximum power dissipation is 500 mW. This device has a maximum power dissipation of 500 mW. This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It is made in a 1 x 8:1 configuration. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

25 parts: Ships in 3 days

    Total$365.41Price for 25

    • (25)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2250+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 25 parts
      • Price: $14.6165