EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 16 |
Lead Shape | Through Hole |
Are you working with a sensitive system with multiple states? Implement this decade CD4518BF counter shift register from Texas Instruments. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.