Texas InstrumentsCD4520BPWCounter Shift Registers

Counter Dual 4-Bit Binary UP 16-Pin TSSOP Tube

Easily switch into other logical states by implementing this binary CD4520BPW counter shift register manufactured by Texas Instruments. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

A datasheet is only available for this product at this time.