EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Priority |
Logic Family | CD4000 |
Number of Element Inputs | 8 |
Number of Input Enables per Element | 1 |
Number of Element Outputs | 3 |
Number of Output Enables per Element | 0 |
Number of Encoded Keys | 0 |
Clock Controlling Signal | No |
Maximum Propagation Delay Time @ Maximum CL (ns) | 160@15V|220@10V|440@5V |
Absolute Propagation Delay Time (ns) | 440 |
Process Technology | CMOS |
Output Drive Capability | -4.2mA(Min)/4.2mA(Min) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |