Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Programmable | |
1 | |
8000 | |
CMOS | |
2000@15V|3000@10V|8000@5V | |
HTL|TTL | |
-4.2(Min) | |
4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.1 | |
500 | |
-55 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |