EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Programmable |
Number of Internal Timers | 1 |
Absolute Propagation Delay Time (ns) | 8000 |
Process Technology | CMOS |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2000@15V|3000@10V|8000@5V |
Output Logic Level | HTL|TTL |
Maximum High Level Output Current (mA) | -4.2(Min) |
Maximum Low Level Output Current (mA) | 4.2(Min) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Quiescent Current (mA) | 0.1 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |