Top Searched

Texas InstrumentsCD54ACT373F3ALatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube

Do you want complete control of real time information? Implement this d-type CD54ACT373F3A low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

24 parts: Ships today

    Total$331.89Price for 20

    • (20)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 24 parts
      • Price: $16.5945