Cornell Dubilier ElectronicsCD5CC010DO3FCapacitor Mica
Cap Mica 1pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD5CC010DO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5CC010DO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 1pF. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 2.8(Max) mm deep.