Cornell Dubilier ElectronicsCD5CC050DO3FCapacitor Mica

Cap Mica 5pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C T/R

Mica is a great dielectric for capacitors for low losses and low change, and this CD5CC050DO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5CC050DO3F silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 2.8(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 5pF.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.658
    1. 100+$3.658
    2. 500+$3.602
    3. 1000+$3.500