Cornell Dubilier ElectronicsCD5CC100JO3Capacitor Mica
Cap Mica 10pF 300V 5% (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C
Not Compliant | |
EAR99 | |
Unconfirmed | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD5CC100JO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5CC100JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 2.8(Max) mm deep. Its capacitance value is 10pF. It has a tolerance of 5%.