Cornell Dubilier ElectronicsCD5CC120JO3FCapacitor Mica
Cap Mica 12pF 300V 5% (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
12pF | |
5% | |
300VDC | |
Radial | |
3 | |
6.9 X 2.8 X 4.8 | |
-55 | |
125 | |
Tape and Reel | |
6.9(Max) | |
2.8(Max) | |
4.8(Max) | |
0.4 | |
4.8(Max) | |
Through Hole |
The Cornell Dubilier CD5CC120JO3F silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5CC120JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 12pF. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 2.8(Max) mm deep.