Cornell Dubilier ElectronicsCD5CC150JO3Capacitor Mica
Cap Mica 15pF 300V 5% (6.9 X 3 X 4.8mm) Radial 3mm 125°C
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD5CC150JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It has a tolerance of 5%. Its capacitance value is 15pF. The CD5CC150JO3 silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 3(Max) mm deep.