Cornell Dubilier ElectronicsCD5CC180JO3Capacitor Mica
Cap Mica 18pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Look no further, use this CD5CC180JO3 silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5CC180JO3 silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3(Max) mm deep. Its capacitance value is 18pF. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It has a tolerance of 5%.