Cornell Dubilier ElectronicsCD5EC200JO3FCapacitor Mica
Cap Mica 20pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD5EC200JO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 20pF. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. The CD5EC200JO3F silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3(Max) mm deep. It has a tolerance of 5%.