Cornell Dubilier ElectronicsCD5EC270JO3Capacitor Mica
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This CD5EC270JO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3.3(Max) mm deep. The CD5EC270JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 27pF.