Cornell Dubilier ElectronicsCD5EC300JO3Capacitor Mica
Cap Mica 30pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C
EAR99 | |
Unconfirmed | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mica is a great dielectric for capacitors for low losses and low change, and this CD5EC300JO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3.3(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. The CD5EC300JO3 silver mica capacitor has a radial termination style. Its capacitance value is 30pF.