Cornell Dubilier ElectronicsCD5EC330JO3Capacitor Mica
Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C
EAR99 | |
Unconfirmed | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The Cornell Dubilier CD5EC330JO3 silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 33pF. The CD5EC330JO3 silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3.3(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3 mm.