Cornell Dubilier ElectronicsCD5EC470JO3FCapacitor Mica
Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier has made an amazing CD5EC470JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 5.3(Max) mm tall and 3.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 47pF. The CD5EC470JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm.