Cornell Dubilier ElectronicsCD5EC680JO3Capacitor Mica
Cap Mica 68pF 300V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125°C
EAR99 | |
Unconfirmed | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier has made an amazing CD5EC680JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It has a tolerance of 5%. This product is 6.9(Max) mm long, 5.6(Max) mm tall and 3.8(Max) mm deep. The CD5EC680JO3 silver mica capacitor has a radial termination style. Its capacitance value is 68pF.