Cornell Dubilier ElectronicsCD5FA151JO3FCapacitor Mica
Cap Mica 150pF 100V 5% (6.9 X 4.3 X 5.8mm) Radial 3mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD5FA151JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 5.8(Max) mm tall and 4.3(Max) mm deep. The CD5FA151JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 150pF.