Cornell Dubilier ElectronicsCD5FC101JO3Capacitor Mica
Cap Mica 100pF 300V 5%( 6.9 X 4.6 X 6.1mm) Radial 3mm 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100pF | |
5% | |
300VDC | |
Radial | |
3 | |
6.9 X 4.6 X 6.1 | |
-55 | |
125 | |
6.9(Max) | |
4.6(Max) | |
6.1(Max) | |
0.4 | |
6.1(Max) | |
Through Hole |
This CD5FC101JO3 silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 6.1(Max) mm tall and 4.6(Max) mm deep. The CD5FC101JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 100pF. It has a tolerance of 5%.