Cornell Dubilier ElectronicsCD6CD150JO3Capacitor Mica
Cap Mica 15pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this CD6CD150JO3 silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 7(Max) mm long, 4.4(Max) mm tall and 2.4(Max) mm deep. Its capacitance value is 15pF. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. The CD6CD150JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%.