Cornell Dubilier ElectronicsCD6CD180JO3Capacitor Mica

Cap Mica 18pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C

Cornell Dubilier brings you their latest CD6CD180JO3 silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD6CD180JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. Its capacitance value is 18pF. This product is 7(Max) mm long, 4.4(Max) mm tall and 2.4(Max) mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $11.687
    1. 100+$11.687
    2. 500+$11.523
    3. 1000+$11.199
    4. 2000+$10.708