Cornell Dubilier ElectronicsCD6ED220D03Capacitor Mica

Cap Mica 22pF 500V 0.5pF (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C

The CD6ED220D03 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22pF. The CD6ED220D03 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. This product is 7(Max) mm long, 4.4(Max) mm tall and 2.4(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    18 weeks
    • Price: