Cornell Dubilier ElectronicsCD6ED220JO3Capacitor Mica
Cap Mica 22pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier has made an amazing CD6ED220JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22pF. The CD6ED220JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. It has a tolerance of 5%. This product is 7(Max) mm long, 4.4(Max) mm tall and 2.4(Max) mm deep.