Cornell Dubilier ElectronicsCD6FC101JO3Capacitor Mica
Cap Mica 100pF 300V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The CD6FC101JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. The CD6FC101JO3 silver mica capacitor has a radial termination style. Its capacitance value is 100pF. This product is 7(Max) mm long, 4.4(Max) mm tall and 2.4(Max) mm deep. It has a tolerance of 5%.