Texas Instruments CD74AC280ME4 Parity Generators and Checkers
Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |