Texas InstrumentsCD74AC373MLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube

Do you want complete control of real time information? Implement this d-type CD74AC373M low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.