Compliant | |
3A001.a.2.c | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
Parity Generator/Checker | |
9 | |
1 | |
200@2V|34@6V|40@4.5V | |
300 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
8 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |