Texas InstrumentsCD74HC4051MM96EPAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 8@±4.5V|10@6V|12@4.5V|60@2V | |
| 225@2V | |
| 225@2V | |
| 145(Typ)@±2.25V|180(Typ)@±4.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| ±1 | |
| ±3 | |
| ±5 | |
| 0.016@±5V@-55C to 125C | |
| 25 | |
| 25 | |
| 180@4.5V | |
| 150 to 250 | |
| 50 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
