Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
Monostable Multivibrator | |
2 | |
250@2V|43@6V|50@4.5V | |
375 | |
CMOS | |
-5.2 | |
5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
0.008 | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |