Top Searched

Texas Instruments CD74HCT283E Logic Adders and Subtractors

Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube

Product Technical Specifications

Look no further than Texas Instruments' CD74HCT283E logic adder and subtractor, great if you require more complicated bitwise operations within your ALU. This logic device has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Symbols and Footprints

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    0 週間
    • Price: $0.2249
    1. 1+ $0.2249
    2. 16000+ $0.1820
CD74HCT283E

CD74HCT283E Texas Instruments

Top Searched

Texas InstrumentsCD74HCT283ELogic Adders and Subtractors

Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube

Look no further than Texas Instruments' CD74HCT283E logic adder and subtractor, great if you require more complicated bitwise operations within your ALU. This logic device has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.5694
    1. 1000+$0.5694
    2. 2000+$0.5671
    3. 3000+$0.5647
    4. 4000+$0.5623
    5. 5000+$0.5598
    6. 10000+$0.5574
    7. 20000+$0.5549
    8. 25000+$0.5523
    9. 50000+$0.5498