Cornell Dubilier ElectronicsCD7FA102GO3Capacitor Mica
Cap Mica 0.001uF 100V 2% (8.1 X 3.9 X 7.6mm) Radial 4.4mm 125°C
EAR99 | |
Unconfirmed | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The Cornell Dubilier CD7FA102GO3 silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 8.1(Max) mm long, 7.6(Max) mm tall and 3.9(Max) mm deep. Its capacitance value is 0.001uF. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. It has a tolerance of 2%. The CD7FA102GO3 silver mica capacitor has a radial termination style.