Cornell Dubilier ElectronicsCD7FC221JO3Capacitor Mica
Cap Mica 220pF 300V 5% (6.7 X 2.8 X 6.6mm) Radial 4.4mm 125°C
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This CD7FC221JO3 silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 220pF. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. The CD7FC221JO3 silver mica capacitor has a radial termination style. This product is 6.7(Max) mm long, 6.6(Max) mm tall and 2.8(Max) mm deep. It has a tolerance of 5%.