TDKCD85E2GA102MYGSCapacitor Ceramic Single Layer

Cap Ceramic Single 0.001uF 250VAC E 20% (8.5 X 7mm) Radial Disc 10mm 105°C

This ceramic disc CD85-E2GA102MYGS high frequency capacitor from TDK uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 7(Max) mm deep. The CD85-E2GA102MYGS high frequency capacitor has a radial termination style. Its capacitance value is 0.001uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

Import TariffMay apply to this part if shipping to the United States

4 parts: Ships today

This item has been discontinued

    Total$0.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0317