ERP Power LLCCDB260W-0860-400-RLED Power Supplies
AC/DC LED Power Supply 260W Dual 8-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | Unknown |
PPAP | Unknown |
Constant Current | |
AC/DC | |
2 | |
234 to 300|312 to 400 | |
650|860 | |
260 | |
120VAC to 277VAC | |
0-10V | |
0.9(Min) | |
93(Typ) | |
Lead Wire | |
IP66 | |
5Year | |
-40 | |
50 | |
Mounting | Screw |
Package Height | 38.5 |
Package Width | 50.8 |
Package Length | 240.5 |
PCB changed | 8 |
8 |