ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Maximum DC Reverse Voltage (V) | 40 |
Peak Reverse Repetitive Voltage (V) | 40 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 40 |
Peak Forward Voltage (V) | 0.55 |
Peak Reverse Current (uA) | 500 |
Mounting | Surface Mount |
Package Height | 2.11(Max) mm |
Package Width | 2.79(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
Pin Count | 2 |
Lead Shape | J-Lead |