ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | 125 |
Maximum Diode Capacitance (pF) | 2 |
Supplier Temperature Grade | 0.5 |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 2.79(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Pin Count | 2 |
Lead Shape | J-Lead |