EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum DC Reverse Voltage (V) | Si |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -50 |
Peak Reverse Current (uA) | -50 to 150 |
Maximum Junction Ambient Thermal Resistance | 40 |
Maximum Diode Capacitance (pF) | 2 |
Supplier Temperature Grade | 0.5 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 2.99(Max) |
Package Width | 4(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
Pin Count | 2 |
Lead Shape | J-Lead |