EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -55 to 150 |
Maximum Diode Capacitance (pF) | 1 |
Supplier Temperature Grade | 0.7 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Width | 1.45(Max) |
Package Length | 2.7(Max) - 0.6 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
Pin Count | 2 |
Lead Shape | Flat |