Comchip TechnologyCDBHD2100-GBridge Rectifiers
Diode Rectifier Bridge Single 100V 2A 4-Pin TO-269AA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Schottky Diode | |
Single | |
100 | |
2 | |
70 | |
50 | |
0.85 | |
500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.2(Max) |
Package Length | 4.9(Max) |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-269AA |
4 | |
Lead Shape | Gull-wing |