Comchip TechnologyCDBHM260L-HFBridge Rectifiers
Diode Rectifier Bridge Single 60V 2A 4-Pin MBS-2 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.49.10.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7(Max) mm |
Package Width | 4.2(Max) mm |
Package Length | 4.9(Max) mm |
PCB changed | 4 |
Supplier Package | MBS-2 |
4 |
EDA / CAD Models |