Comchip TechnologyCDBHM290L-GBridge Rectifiers
Rectifier Bridge Diode Single 90V 2A 4-Pin Case MBS-2 T/R
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Schottky Diode | |
Single | |
90 | |
2 | |
63 | |
50 | |
0.85 | |
1 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.2(Max) |
Package Length | 4.9(Max) |
PCB changed | 4 |
Standard Package Name | Case MBS-2 |
Supplier Package | Case MBS-2 |
4 |