Top Searched
Comchip TechnologyCDBQR00340-HFRectifiers
Diode Schottky 45V 0.03A 2-Pin Case 0402(1006Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.65(Max) |
Package Length | 1.05(Max) |
PCB changed | 2 |
Supplier Package | Case 0402(1006Metric) |
2 |
EDA / CAD Models |