Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:6 | |
6 | |
40 | |
6.1@3V to 3.6V | |
6.1 | |
CMOS | |
CMOS | |
3 | |
3.3 | |
3.6 | |
0.004 | |
1600 | |
25 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |