Texas InstrumentsCDC208DWRG4Clock Buffers and Drivers
Clock Driver 8-OUT 2-IN 1:4 20-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |