Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:10 | |
10 | |
100 | |
4.8@3.3V | |
12 | |
LVTTL | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
15 | |
650 | |
-55 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 8.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |