Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
12 | |
25 to 100 | |
100 | |
60(Max) | |
LVPECL | |
TTL | |
3 | |
3.3 | |
3.6 | |
1200 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | TQFP |
52 | |
Lead Shape | Gull-wing |
EDA / CAD Models |