Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
20 | |
13.8 to 14.8 | |
133 | |
55(Max) | |
Crystal|LVTTL | |
3.135 | |
3.3 | |
3.465 | |
1400 | |
0 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |